Part Details for 171-009-202-001 by NorComp
Overview of 171-009-202-001 by NorComp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-009-202-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONN DB9 FEMALE SOLDER CUP TIN | 18 |
|
$0.5000 / $0.6000 | Buy Now |
|
Quest Components | CONN DB9 FEMALE SOLDER CUP TIN | 80 |
|
$1.1950 / $2.3900 | Buy Now |
Part Details for 171-009-202-001
171-009-202-001 CAD Models
171-009-202-001 Part Data Attributes
|
171-009-202-001
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-202-001
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 171-009-202-001
This table gives cross-reference parts and alternative options found for 171-009-202-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-202-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMO09S067HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEMO09S067HTLF |
177DFEF09STRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 171-009-202-001 vs 177DFEF09STRM5 |
DEP09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEP09S3LF |
DEP09S667GTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 171-009-202-001 vs DEP09S667GTLF |
DEN09S3MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 171-009-202-001 vs DEN09S3MLF |
DEN09S364TXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEN09S364TXXXLF |
DEM09S665MLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEM09S665MLF |
DEPL09S664LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 171-009-202-001 vs DEPL09S664LF |
DEMW09S665LF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEMW09S665LF |
DEMW09S065NTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 171-009-202-001 vs DEMW09S065NTLF |