-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2430
|
Newark | D Sub Connector, 171 Series, De, Plug, 9, Steel, Through Hole Rohs Compliant: Yes |Norcomp 171-009-113R911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$2.0200 / $3.8600 | Buy Now |
DISTI #
40Y4623
|
Newark | D Sub Connector, Plug, 9Pos, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 171-009-113R911 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.9800 | Buy Now |
DISTI #
9209ME-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
5905 In Stock |
|
$1.9588 / $4.5700 | Buy Now |
DISTI #
636-171-009-113R911
|
Mouser Electronics | D-Sub Standard Connectors Male D-Sub 9 Position Straight Dip Solder RoHS: Compliant | 959 |
|
$1.9500 / $4.0400 | Buy Now |
|
Future Electronics | 171 Series 9 Position Male Nickel Shell Dip Solder Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 1180Tray |
|
$2.2700 / $2.6100 | Buy Now |
DISTI #
TEX171-009-113R911
|
Heilind Electronics | CONN D-SUB PLUG 9P PNL MNT SLD | Americas - 110 in Stock2250 On Order |
|
$2.6140 / $3.1703 | Buy Now |
|
Onlinecomponents.com | Male D-Sub 9 Position Straight Dip Solder RoHS: Compliant |
1600 In Stock |
|
$1.9300 / $2.6100 | Buy Now |
DISTI #
83672100
|
Verical | Conn D-Subminiature M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 80 Package Multiple: 80 Date Code: 2319 | Americas - 1600 |
|
$2.9640 / $3.3930 | Buy Now |
DISTI #
79045983
|
Verical | Conn D-Subminiature M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port Min Qty: 80 Package Multiple: 80 Date Code: 2338 | Americas - 640 |
|
$2.7700 / $3.4016 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171-009-113R911
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-113R911
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |