Part Details for 171-008-4P-P1CLMH by Glenair Inc
Overview of 171-008-4P-P1CLMH by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171-008-4P-P1CLMH
171-008-4P-P1CLMH CAD Models
171-008-4P-P1CLMH Part Data Attributes
|
171-008-4P-P1CLMH
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-008-4P-P1CLMH
Glenair Inc
Board Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |