Part Details for 171-002-22S-6C4-1.000-PB by Glenair Inc
Overview of 171-002-22S-6C4-1.000-PB by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 171-002-22S-6C4-1.000-PB
171-002-22S-6C4-1.000-PB CAD Models
171-002-22S-6C4-1.000-PB Part Data Attributes
|
171-002-22S-6C4-1.000-PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-002-22S-6C4-1.000-PB
Glenair Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.075 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.135 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for 171-002-22S-6C4-1.000-PB
This table gives cross-reference parts and alternative options found for 171-002-22S-6C4-1.000-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-002-22S-6C4-1.000-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-002-22S-6C4-1.000-PBMH | Board Connector, 22 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Glenair Inc | 171-002-22S-6C4-1.000-PB vs 171-002-22S-6C4-1.000-PBMH |