Part Details for 171-001-11SS-PBCL by Glenair Inc
Overview of 171-001-11SS-PBCL by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 171-001-11SS-PBCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK5689
|
Newark | 171-001-11Ss-Pbcl |Glenair 171-001-11SS-PBCL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$62.4400 / $201.3600 | Buy Now |
DISTI #
631-00111SSPBCL
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D CONNECTORS - MICRO-D CONNECTORS | 0 |
|
$51.3900 / $118.2000 | Order Now |
Part Details for 171-001-11SS-PBCL
171-001-11SS-PBCL CAD Models
171-001-11SS-PBCL Part Data Attributes
|
171-001-11SS-PBCL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
171-001-11SS-PBCL
Glenair Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.062 | |
Body Breadth | 0.075 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.585 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 171-001-11SS-PBCL
This table gives cross-reference parts and alternative options found for 171-001-11SS-PBCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-001-11SS-PBCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-001-11SS-PBCLMH | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Socket | Glenair Inc | 171-001-11SS-PBCL vs 171-001-11SS-PBCLMH |