Part Details for 170S by PLATO
Overview of 170S by PLATO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plato shear S Extra Strong Cutter | 0 |
|
$6.6600 / $8.2300 | Buy Now |
DISTI #
754IE170
|
Techni-Tool, Inc. | Plato 170S Cutter, Extra-Strong, Shear Cutting, 15 AWG Capacity, 5" OAL, Ergo, Spring-back Action | 169 |
|
$8.1400 | Buy Now |
DISTI #
754IE170
|
TestEquity LLC | Plato 170S Cutter, Extra-Strong, Shear Cutting, 15 AWG Capacity, 5" OAL, Ergo, Spring-back Action | 169 |
|
$8.1400 | Buy Now |