Part Details for 170MN by Xcelite by Weller
Overview of 170MN by Xcelite by Weller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F172
|
Newark | Wire Cutting Shear, 0.8Mm, Cutter Type:Diagonal, Overall Length:127Mm, Cut Type:Flush, Cutting Capacity Max:0.8Mm, Cutting Edge Hardness:-, Product Range:-, Blade Edge:Shear, Body Material:Carbon Steel, For Use With:Soft Wire Rohs Compliant: Na |Weller Xcelite 170MN (Alternate Part Number: 037103029959 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Side (Diagonal) Cutter - Tapered - Flush - 0.8mm (20AWG) Capacity - 5.00" (127.0mm) Length. |
63 In Stock |
|
$13.3000 / $15.4000 | Buy Now |
DISTI #
146712
|
Jameco Electronics | 5" General-purpose Shearcutter with Blue Grips Min Qty: 1 Container: Each | 45 |
|
$9.9500 / $11.9500 | Buy Now |
|
Master Electronics | Side (Diagonal) Cutter - Tapered - Flush - 0.8mm (20AWG) Capacity - 5.00" (127.0mm) Length. |
63 In Stock |
|
$13.3000 / $15.4000 | Buy Now |