Part Details for 170M8616 by Eaton Bussmann
Overview of 170M8616 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M8616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9332
|
Newark | |Eaton Bussmann 170M8616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$756.0600 / $920.8400 | Buy Now |
DISTI #
2041-170M8616-ND
|
DigiKey | FUSE 400A 1000V 3KN/110 AR UR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$881.0900 | Buy Now |
DISTI #
000000000002486377
|
Sager | Specialty Fuses 400A 1kV 3KN/110 AR UR | 0 |
|
Buy Now |