There are no models available for this part yet.
Overview of 170M8612 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M8612 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M9328
|
Newark | Fuse 1250A 1000V 3Bkn/90 Ar |Eaton Bussmann 170M8612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,345.1300 / $1,638.3000 | Buy Now | |
DISTI #
170M8612-ND
|
DigiKey | FUSE SQUARE 1.25KA 1KVAC RECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,511.6300 | Buy Now | |
DISTI #
71389579
|
RS | FUSE 1250A 1000V 3BKN/90 AR | Bussmann by Eaton 170M8612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,465.8400 / $1,542.9900 | RFQ | |
DISTI #
000000000002486373
|
Sager | Specialty Fuses 1250A 1kV 3BKN/90 AR Min Qty: 1 | 0 |
|
$1,077.8300 / $1,112.5900 | Buy Now |