Part Details for 170M8611 by Eaton Bussmann
Overview of 170M8611 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M8611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9327
|
Newark | Fuse 1100A 1000V 3Bkn/75 Ar Ur |Eaton Bussmann 170M8611 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,044.8100 / $1,272.5300 | Buy Now |
DISTI #
170M8611-ND
|
DigiKey | FUSE SQUARE 1.1KA 1KVAC RECT Min Qty: 2 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,014.6700 | Buy Now |
DISTI #
71389578
|
RS | FUSE 1100A 1000V 3BKN/75 AR UR | Bussmann by Eaton 170M8611 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$963.9400 / $1,014.6700 | RFQ |