Part Details for 170M8602 by Eaton Corporation
Overview of 170M8602 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M8602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M8602
|
Avnet Americas | Fuse Square Body 400A 1000V 2-Pin Flat Bolt - Bulk (Alt: 170M8602) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-170M8602
|
Mouser Electronics | Specialty Fuses SEMI FUSE 1000V RoHS: Not Compliant | 0 |
|
$638.2200 / $765.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$252.5400 | Buy Now |
Part Details for 170M8602
170M8602 CAD Models
170M8602 Part Data Attributes
|
170M8602
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M8602
Eaton Corporation
Electric Fuse, 400A, 1000VAC, 150000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 73.3 mm | |
Body Height | 92 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19000 J | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED |