Part Details for 170M6936 by Eaton Corporation
Overview of 170M6936 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M6936
|
Avnet Americas | BUSS SEMICONDUCTOR FUSE - Bulk (Alt: 170M6936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-170M6936
|
Mouser Electronics | Specialty Fuses 3000A 1kV 23BKN/80AR RoHS: Compliant | 0 |
|
$2,490.0100 | Order Now |