Part Details for 170M6889 by Eaton Bussmann
Overview of 170M6889 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9060
|
Newark | Fuse 3500A 600V 23Bkn/55 Ar |Eaton Bussmann 170M6889 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,250.0400 / $3,741.8200 | Buy Now |
DISTI #
170M6889-ND
|
DigiKey | FUSE SQUARE 3.5KA 600VAC RECT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,454.9400 | Buy Now |
DISTI #
71389456
|
RS | FUSE 3500A 600V 23BKN/55 AR | Bussmann by Eaton 170M6889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3,634.9100 / $3,826.2200 | RFQ |
DISTI #
000000000002486104
|
Sager | Specialty Fuses 3500A 600V 23BKN/55 AR | 0 |
|
Buy Now |