Part Details for 170M6769 by Eaton Bussmann
Overview of 170M6769 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6503
|
Newark | Fuse 1600A 690V 3Fke/115 Ar Uc |Eaton Bussmann 170M6769 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,342.3500 / $1,634.9200 | Buy Now |
DISTI #
170M6769-ND
|
DigiKey | FUSE SQUARE 1.6KA 700VAC RECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,508.7900 | Buy Now |
DISTI #
71389443
|
RS | FUSE 1600A 690V 3FKE/115 AR UC | Bussmann by Eaton 170M6769 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,447.6800 / $1,523.8800 | RFQ |
DISTI #
000000000002486063
|
Sager | Specialty Fuses 1600A 690V 3FKE/115 AR UC Min Qty: 1 | 0 |
|
$1,075.6000 / $1,110.3000 | Buy Now |