Part Details for 170M6626 by Eaton Bussmann
Overview of 170M6626 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M6626-ND
|
DigiKey | FUSE SQUARE 800A 2KV RECTANGULAR Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,367.0600 | Buy Now |
DISTI #
000000000005109420
|
Sager | Specialty Fuses FUSE 800A 2000V 3BKN/155 AR Min Qty: 1 | 0 |
|
$1,763.9900 | Buy Now |