Part Details for 170M6620 by Eaton Bussmann
Overview of 170M6620 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6427
|
Newark | Fuse 1800A 600V 3Fu/90 Ar Ur |Eaton Bussmann 170M6620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.0300 / $1,462.8000 | Buy Now |
DISTI #
170M6620-ND
|
DigiKey | FUSE SQUARE 1.8KA 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,363.4600 | Buy Now |
DISTI #
71389367
|
RS | FUSE 1800A 600V 3FU/90 AR UR | Bussmann by Eaton 170M6620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$1,347.1000 / $1,418.0000 | Buy Now |
DISTI #
000000000002485976
|
Sager | Specialty Fuses 1800A 600V 3FU/90 AR UR Min Qty: 1 | 0 |
|
$962.3600 / $993.4100 | Buy Now |