Part Details for 170M6496 by Eaton Bussmann
Overview of 170M6496 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8985
|
Newark | Fuse 800A 1250V 3Bkn/90 Ar |Eaton Bussmann 170M6496 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,515.7200 / $1,846.0600 | Buy Now |
DISTI #
170M6496-ND
|
DigiKey | FUSE SQUARE 800A 1.3KVAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,685.2200 | Buy Now |
DISTI #
71389298
|
RS | FUSE 800A 1250V 3BKN/90 AR | Bussmann by Eaton 170M6496 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,616.9700 / $1,702.0700 | RFQ |
DISTI #
000000000002485897
|
Sager | Specialty Fuses 800A 1250V 3BKN/90 AR Min Qty: 1 | 0 |
|
$1,214.5100 / $1,253.6900 | Buy Now |