Part Details for 170M6495 by Eaton Bussmann
Overview of 170M6495 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8984
|
Newark | Fuse 700A 1250V 3Bkn/90 Ar Cu |Eaton Bussmann 170M6495 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,019.1800 / $1,241.3100 | Buy Now |
DISTI #
170M6495-ND
|
DigiKey | FUSE SQUARE 700A 1.3KVAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,174.1300 | Buy Now |
DISTI #
71389297
|
RS | FUSE 700A 1250V 3BKN/90 AR CU | Bussmann by Eaton 170M6495 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$899.7100 / $999.6800 | RFQ |
DISTI #
000000000002485896
|
Sager | Specialty Fuses 700A 1250V 3BKN/90 AR CU Min Qty: 1 | 0 |
|
$816.6500 / $842.9900 | Buy Now |