Part Details for 170M6420 by Eaton Bussmann
Overview of 170M6420 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8966
|
Newark | Fuse 1800A 600V 3Bn/65 Ar Ur |Eaton Bussmann 170M6420 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,157.3800 / $1,409.6300 | Buy Now |
DISTI #
170M6420-ND
|
DigiKey | FUSE SQUARE 1.8KA 700VAC RECT Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,217.1700 | Buy Now |
DISTI #
71389275
|
RS | FUSE 1800A 600V 3BN/65 AR UR | Bussmann by Eaton 170M6420 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,109.4800 / $1,167.8700 | RFQ |
DISTI #
000000000002485873
|
Sager | Specialty Fuses 1800A 600V 3BN/65 AR UR Min Qty: 2 | 0 |
|
$927.3900 | Buy Now |