There are no models available for this part yet.
Overview of 170M6359 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M6359 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M8943
|
Newark | Fuse 550A 690V 3Ek/91 Ar Uc |Eaton Bussmann 170M6359 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.4200 / $1,040.6300 | Buy Now | |
DISTI #
170M6359-ND
|
DigiKey | FUSE SQUARE 550A 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$999.9500 | Buy Now | |
DISTI #
71389251
|
RS | FUSE 550A 690V 3EK/91 AR UC | Bussmann by Eaton 170M6359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$882.0900 / $980.0900 | RFQ | |
DISTI #
000000000002485848
|
Sager | Specialty Fuses 550A 690V 3EK/91 AR UC Min Qty: 1 | 0 |
|
$684.6300 / $706.7100 | Buy Now |