Part Details for 170M6251 by Eaton Bussmann
Overview of 170M6251 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8905
|
Newark | Fuse 1400A 1100V 3Kn/110 Ar |Eaton Bussmann 170M6251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,561.1900 / $1,901.4500 | Buy Now |
DISTI #
170M6251-ND
|
DigiKey | FUSE SQUARE 1.4KA 1.3KVAC RECT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,731.1800 | Buy Now |
DISTI #
71389211
|
RS | FUSE 1400A 1100V 3KN/110 AR | Bussmann by Eaton 170M6251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,344.3200 / $1,415.0700 | RFQ |
DISTI #
000000000002485801
|
Sager | Specialty Fuses 1400A 1100V 3KN/110 AR Min Qty: 1 | 0 |
|
$1,250.9500 | Buy Now |