Part Details for 170M6216 by Eaton Bussmann
Overview of 170M6216 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8885
|
Newark | Fuse 1250A 690V 3Tn/110 Ar Uc |Eaton Bussmann 170M6216 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,014.7800 / $1,235.9500 | Buy Now |
DISTI #
170M6216-ND
|
DigiKey | FUSE SQUARE 1.25KA 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,169.5100 | Buy Now |
DISTI #
71389191
|
RS | FUSE 1250A 690V 3TN/110 AR UC | Bussmann by Eaton 170M6216 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$1,179.8000 / $1,216.2900 | Buy Now |
DISTI #
000000000002485780
|
Sager | Specialty Fuses 1250A 690V 3TN/110 AR UC Min Qty: 1 | 0 |
|
$813.1300 / $839.3500 | Buy Now |