Part Details for 170M6190 by Eaton Bussmann
Overview of 170M6190 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8863
|
Newark | Fuse 400A 1250V 3Tn/110 Ar Cu |Eaton Bussmann 170M6190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$928.4800 / $1,130.8500 | Buy Now |
DISTI #
170M6190-ND
|
DigiKey | FUSE SQUARE 400A 1.3KVAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,078.5900 | Buy Now |
DISTI #
71389167
|
RS | FUSE 400A 1250V 3TN/110 AR CU | Bussmann by Eaton 170M6190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,011.8100 / $1,065.0600 | RFQ |
DISTI #
000000000002485755
|
Sager | Specialty Fuses 400A 1250V 3TN/110 AR CU Min Qty: 1 | 0 |
|
$743.9800 / $767.9700 | Buy Now |