Part Details for 170M6164 by Eaton Bussmann
Overview of 170M6164 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8854
|
Newark | Fuse 1000A 690V 3/110 Ar Uc |Eaton Bussmann 170M6164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$895.5100 / $1,090.6800 | Buy Now |
DISTI #
170M6164-ND
|
DigiKey | FUSE SQUARE 1KA 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,043.6500 | Buy Now |
DISTI #
71389157
|
RS | FUSE 1000A 690V 3/110 AR UC | Bussmann by Eaton 170M6164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$975.8700 / $1,027.2300 | RFQ |
DISTI #
000000000002485745
|
Sager | Specialty Fuses 1kA 690V 3/110 AR UC Min Qty: 1 | 0 |
|
$717.5500 / $740.7000 | Buy Now |
DISTI #
170M6164
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |