Part Details for 170M6020 by Eaton Bussmann
Overview of 170M6020 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8809
|
Newark | Fuse 1800A 600V 3/80 Ar Ur |Eaton Bussmann 170M6020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.7500 / $1,438.1000 | Buy Now |
DISTI #
170M6020-ND
|
DigiKey | FUSE SQUARE 1.8KA 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,146.6900 | Buy Now |
DISTI #
71389102
|
RS | FUSE 1800A 600V 3/80 AR UR | Bussmann by Eaton 170M6020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,089.3600 / $1,146.6900 | RFQ |
DISTI #
000000000002485688
|
Sager | Specialty Fuses 1800A 600V 3/80 AR UR Min Qty: 1 | 0 |
|
$946.1100 / $976.6300 | Buy Now |