Part Details for 170M5388 by Eaton Bussmann
Overview of 170M5388 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8659
|
Newark | Fuse 250A 1250V 2Bkn/75 Ar Cu |Eaton Bussmann 170M5388 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$813.7000 / $991.0400 | Buy Now |
DISTI #
170M5388-ND
|
DigiKey | FUSE SQUARE 250A 1.3KVAC RECT Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$815.3025 | Buy Now |
DISTI #
71338052
|
RS | FUSE 250A 1250V 2BKN/75 AR CU | Bussmann by Eaton 170M5388 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$743.1700 / $782.2800 | RFQ |
DISTI #
000000000002485432
|
Sager | Specialty Fuses 250A 1250V 2BKN/75 AR CU Min Qty: 4 | 0 |
|
$778.5100 | Buy Now |
DISTI #
170M5388
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |