Part Details for 170M5240 by Eaton Bussmann
Overview of 170M5240 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8619
|
Newark | Fuse 315A 1250V 2Kn/110 Ar Cu |Eaton Bussmann 170M5240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$755.3900 / $920.0200 | Buy Now |
DISTI #
170M5240-ND
|
DigiKey | FUSE SQUARE 315A 1.3KVAC RECT Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$880.3100 | Buy Now |
DISTI #
71337783
|
RS | FUSE 315A 1250V 2KN/110 AR CU | Bussmann by Eaton 170M5240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$779.8500 / $866.5000 | RFQ |
DISTI #
000000000002485388
|
Sager | Specialty Fuses 315A 1250V 2KN/110 AR CU Min Qty: 1 | 0 |
|
$605.2800 / $645.6300 | Buy Now |