Part Details for 170M4953 by Eaton Bussmann
Overview of 170M4953 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8510
|
Newark | Fuse 250A 1000V 1Bkn/75 Ar |Eaton Bussmann 170M4953 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$523.3800 / $637.4500 | Buy Now |
DISTI #
170M4953-ND
|
DigiKey | FUSE SQUARE 250A 1KV RECTANGULAR Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$609.9400 | Buy Now |
DISTI #
71337148
|
RS | FUSE 250A 1000V 1BKN/75 AR | Bussmann by Eaton 170M4953 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$548.9500 / $609.9400 | RFQ |