Part Details for 170M4929 by Eaton Bussmann
Overview of 170M4929 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8506
|
Newark | Fuse 550A 1000V 1Gkn/75 Ar |Eaton Bussmann 170M4929 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$665.5300 / $810.5800 | Buy Now |
DISTI #
170M4929-ND
|
DigiKey | FUSE SQUARE 550A 1KV RECTANGULAR Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$735.5600 | Buy Now |
DISTI #
71337145
|
RS | FUSE 550A 1000V 1GKN/75 AR | Bussmann by Eaton 170M4929 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$775.6000 | RFQ |
DISTI #
000000000002485267
|
Sager | Specialty Fuses 550A 1kV 1GKN/75 AR Min Qty: 2 | 0 |
|
$533.2800 / $550.4800 | Buy Now |