Part Details for 170M4825 by Eaton Bussmann
Overview of 170M4825 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8483
|
Newark | Fuse 35A 1000V 00Tn/80 Ar |Eaton Bussmann 170M4825 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.5600 / $289.1800 | Buy Now |
DISTI #
170M4825-ND
|
DigiKey | FUSE SQUARE 35A 1KVAC RECT Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$252.4250 | Buy Now |
DISTI #
71337025
|
RS | FUSE 35A 1000V 00TN/80 AR | Bussmann by Eaton 170M4825 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$275.9100 | RFQ |
DISTI #
000000000002485248
|
Sager | Specialty Fuses 35A 1000V 00TN/80 AR Min Qty: 6 | 0 |
|
$189.2500 / $195.3500 | Buy Now |