Part Details for 170M4535 by Eaton Bussmann
Overview of 170M4535 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8453
|
Newark | Fuse 350A 1000V 1Fke/115 Ar |Eaton Bussmann 170M4535 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$498.8000 / $607.5100 | Buy Now |
DISTI #
170M4535-ND
|
DigiKey | FUSE SQUARE 350A 1KVAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.4700 | Buy Now |
DISTI #
71338360
|
RS | FUSE 350A 1000V 1FKE/115 AR | Bussmann by Eaton 170M4535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$556.7400 / $618.5900 | RFQ |
DISTI #
000000000002485138
|
Sager | Specialty Fuses 350A 1kV 1FKE/115 AR UR Min Qty: 1 | 0 |
|
$399.6800 / $426.3200 | Buy Now |