There are no models available for this part yet.
Overview of 170M4362 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M4362 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M8404
|
Newark | Fuse 400A 690V 1Ek/86 Ar Uc |Eaton Bussmann 170M4362 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.7100 / $629.3200 | Buy Now | |
DISTI #
170M4362-ND
|
DigiKey | FUSE SQUARE 400A 700VAC RECT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$632.4700 | Buy Now | |
DISTI #
71338041
|
RS | FUSE 400A 690V 1EK/86 AR UC | Bussmann by Eaton 170M4362 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$533.4400 / $592.7100 | RFQ | |
DISTI #
000000000002485060
|
Sager | Specialty Fuses 400A 690V 1EK/86 AR UC Min Qty: 1 | 0 |
|
$414.0300 / $441.6300 | Buy Now | |
DISTI #
170M4362
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |