Part Details for 170M4185 by Eaton Bussmann
Overview of 170M4185 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-170M4185-ND
|
DigiKey | FUSE 350A 690V DIN 1 GR Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$577.7700 | Buy Now |
DISTI #
000000000005541771
|
Sager | Specialty Fuses FUSE 350A 690V DIN 1 GR | 0 |
|
Buy Now |