Part Details for 170M4142 by Eaton Bussmann
Overview of 170M4142 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8328
|
Newark | Fuse 350A 1250V 1/110 Ar Cu |Eaton Bussmann 170M4142 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.9300 / $779.4000 | Buy Now |
DISTI #
170M4142-ND
|
DigiKey | FUSE SQUARE 350A 1.3KVAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$677.3700 | Buy Now |
DISTI #
71337529
|
RS | FUSE 350A 1250V 1/110 AR CU | Bussmann by Eaton 170M4142 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$745.7700 | RFQ |
DISTI #
000000000002484977
|
Sager | Specialty Fuses 350A 1250V 1/110 AR CU Min Qty: 3 | 0 |
|
$512.7600 / $529.3000 | Buy Now |