Part Details for 170M4015 by Eaton Corporation
Overview of 170M4015 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M4015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M4015
|
Avnet Americas | Fuse Square Body 550A 700V 2-Pin Flat Stud Mount - Bulk (Alt: 170M4015) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$447.1040 / $496.0060 | Buy Now |
DISTI #
504-170M4015
|
Mouser Electronics | Specialty Fuses 550A 690V 1/80 AR UC RoHS: Compliant | 0 |
|
$550.4900 / $619.8900 | Order Now |
Part Details for 170M4015
170M4015 CAD Models
170M4015 Part Data Attributes
|
170M4015
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M4015
Eaton Corporation
Electric Fuse, 550A, 700VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 53 mm | |
Body Height | 53 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 34000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 550 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CE; DIN 43653; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |