Part Details for 170M3986 by Eaton Bussmann
Overview of 170M3986 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M9577
|
Newark | Fuse 160A 1000V 1*tn/110 Ar |Eaton Bussmann 170M3986 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.1500 / $438.1300 | Buy Now |
DISTI #
170M3986-ND
|
DigiKey | FUSE SQUARE 160A 1KV RECTANGULAR Min Qty: 6 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$394.8433 | Buy Now |
DISTI #
71337293
|
RS | FUSE 160A 1000V 1TN/110 AR | Bussmann by Eaton 170M3986 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$359.9100 / $378.8500 | RFQ |
DISTI #
000000000002484930
|
Sager | Specialty Fuses 160A 1kV 1*TN/110 AR Min Qty: 6 | 0 |
|
$309.4100 | Buy Now |