There are no models available for this part yet.
Overview of 170M3968 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 170M3968 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M8272
|
Newark | Fuse 100A 1000V 1*kn/110 Ar |Eaton Bussmann 170M3968 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.6300 / $505.6200 | Buy Now | |
DISTI #
170M3968-ND
|
DigiKey | FUSE SQUARE 100A RECTANGULAR Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.8150 | Buy Now | |
DISTI #
71337233
|
RS | FUSE 100A 1000V 1KN/110 AR | Bussmann by Eaton 170M3968 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$410.0200 / $431.6000 | RFQ | |
DISTI #
000000000002484918
|
Sager | Specialty Fuses 100A 1kV 1*KN/110 AR Min Qty: 6 | 0 |
|
$357.0800 | Buy Now |