Part Details for 170M3812D by Eaton Corporation
Overview of 170M3812D by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3812D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170M3812D
|
Avnet Americas | BUSSMANN 100A 690V AR DIN 1 HSDNH FUSE - Bulk (Alt: 170M3812D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$255.5900 / $301.4389 | Buy Now |
DISTI #
504-170M3812D
|
Mouser Electronics | Specialty Fuses 100A 690V aR DIN 1 HSDNH RoHS: Compliant | 0 |
|
$317.3700 / $380.8300 | Order Now |
Part Details for 170M3812D
170M3812D CAD Models
170M3812D Part Data Attributes:
|
170M3812D
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M3812D
Eaton Corporation
Electric Fuse, 100A, 690VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 40 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 64 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |