Part Details for 170M3671 by Eaton Bussmann
Overview of 170M3671 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3671
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6114
|
Newark | Fuse 500A 690V 1*fke/78 Ar Uc |Eaton Bussmann 170M3671 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.5600 / $491.9200 | Buy Now |
DISTI #
170M3671-ND
|
DigiKey | FUSE SQUARE 500A 700VAC RECT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.7133 | Buy Now |
DISTI #
71338760
|
RS | FUSE 500A 690V 1FKE/78 AR UC | Bussmann by Eaton 170M3671 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$420.9500 | RFQ |
DISTI #
000000000002484814
|
Sager | Specialty Fuses 500A 690V 1*FKE/78 AR UC Min Qty: 6 | 0 |
|
$347.4000 | Buy Now |