Part Details for 170M3608 by Eaton Bussmann
Overview of 170M3608 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6053
|
Newark | Fuse 40A 690V 1*fu/78 Ar Uc Rohs Compliant: Yes |Eaton Bussmann 170M3608 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.3600 / $378.5700 | Buy Now |
DISTI #
170M3608-ND
|
DigiKey | FUSE SQUARE 40A 700VAC RECT Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.3100 | Buy Now |
DISTI #
71338591
|
RS | FUSE 40A 690V 1FU/78 AR UC | Bussmann by Eaton 170M3608 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$361.1900 | RFQ |
DISTI #
000000000002484781
|
Sager | Specialty Fuses 40A 690V 1*FU/78 AR UC Min Qty: 6 | 0 |
|
$247.7500 / $255.7400 | Buy Now |