Part Details for 170M3472 by Eaton Bussmann
Overview of 170M3472 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8198
|
Newark | Fuse 550A 690V 1*bkn/50 Ar Uc |Eaton Bussmann 170M3472 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$478.1800 / $542.5400 | Buy Now |
DISTI #
170M3472-ND
|
DigiKey | FUSE SQUARE 550A 700VAC RECT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$479.6033 | Buy Now |
DISTI #
71338347
|
RS | FUSE 550A 690V 1BKN/50 AR UC | Bussmann by Eaton 170M3472 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$493.6600 / $548.5100 | RFQ |
DISTI #
000000000002484723
|
Sager | Specialty Fuses 550A 690V 1*BKN/50 AR UC Min Qty: 6 | 0 |
|
$383.1500 | Buy Now |