Part Details for 170M3461 by Eaton Bussmann
Results Overview of 170M3461 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
170M3461 Information
170M3461 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 170M3461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1864
|
Newark | Fuse 80A 690V 1*bkn/50 Ar Uc |Eaton Bussmann 170M3461 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.5100 / $390.8900 | Buy Now |
DISTI #
170M3461-ND
|
DigiKey | FUSE SQUARE 80A 700VAC RECT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.9083 | Buy Now |
DISTI #
71338285
|
RS | FUSE 80A 690V 1BKN/50 AR UC | Bussmann by Eaton 170M3461 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$441.6800 | RFQ |
DISTI #
000000000002484712
|
Sager | Specialty Fuses 80A 690V 1*BKN/50 AR UC Min Qty: 6 | 0 |
|
$276.0500 / $284.9500 | Buy Now |