Part Details for 170M3448 by Eaton Corporation
Overview of 170M3448 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-170M3448
|
Mouser Electronics | Specialty Fuses 400A 1250V 1*BKN/80 AR CU RoHS: Compliant | 0 |
|
$263.1300 / $309.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$299.0000 | Buy Now |
Part Details for 170M3448
170M3448 CAD Models
170M3448 Part Data Attributes
|
170M3448
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
170M3448
Eaton Corporation
Electric Fuse, 400A, 1300VAC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 45 mm | |
Body Height | 45 mm | |
Body Length or Diameter | 80 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 53000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 1300 V | |
Reference Standard | CE; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |