Part Details for 170M3445 by Eaton Bussmann
Overview of 170M3445 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8187
|
Newark | Fuse 250A 1250V 1*bkn/80 Ar Cu |Eaton Bussmann 170M3445 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.4400 / $747.1400 | Buy Now |
DISTI #
170M3445-ND
|
DigiKey | FUSE SQUARE 250A 1.3KVAC RECT Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$651.8067 | Buy Now |
DISTI #
71338229
|
RS | FUSE 250A 1250V 1BKN/80 AR CU | Bussmann by Eaton 170M3445 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$714.8900 | RFQ |
DISTI #
000000000002484705
|
Sager | Specialty Fuses 250A 1250V 1*BKN/80 AR CU Min Qty: 3 | 0 |
|
$491.5400 / $507.3900 | Buy Now |