Part Details for 170M3388 by Eaton Bussmann
Overview of 170M3388 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8154
|
Newark | Fuse 50A 1250V 1*bkn/75 Ar Cu |Eaton Bussmann 170M3388 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$575.8200 / $701.3100 | Buy Now |
DISTI #
170M3388-ND
|
DigiKey | FUSE SQUARE 50A 1.3KVAC RECT Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$671.0425 | Buy Now |
DISTI #
71338036
|
RS | FUSE 50A 1250V 1BKN/75 AR CU | Bussmann by Eaton 170M3388 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$671.0500 | RFQ |