Part Details for 170M3308 by Eaton Bussmann
Overview of 170M3308 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8126
|
Newark | Fuse 40A 690V 1*e/76 Ar Uc |Eaton Bussmann 170M3308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$347.3800 / $423.1000 | Buy Now |
DISTI #
170M3308-ND
|
DigiKey | FUSE SQUARE 40A 700VAC RECT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.8300 | Buy Now |
DISTI #
71337908
|
RS | FUSE 40A 690V 1E/76 AR UC | Bussmann by Eaton 170M3308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$358.6300 / $398.4800 | RFQ |
DISTI #
000000000002484642
|
Sager | Specialty Fuses 40A 690V 1*E/76 AR UC Min Qty: 1 | 0 |
|
$278.3500 / $309.2800 | Buy Now |