Part Details for 170M3267 by Eaton Bussmann
Overview of 170M3267 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8119
|
Newark | Fuse 315A 690V 1*kn/110 Ar Uc |Eaton Bussmann 170M3267 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.7800 / $536.4200 | Buy Now |
DISTI #
170M3267-ND
|
DigiKey | FUSE SQUARE 315A 700VAC RECT Min Qty: 6 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$474.6733 | Buy Now |
DISTI #
71337900
|
RS | FUSE 315A 690V 1KN/110 AR UC | Bussmann by Eaton 170M3267 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$523.1900 | RFQ |
DISTI #
000000000002484634
|
Sager | Specialty Fuses 315A 690V 1*KN/110 AR UC Min Qty: 6 | 0 |
|
$378.8300 | Buy Now |
DISTI #
170M3267
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |