Part Details for 170M3238 by Eaton Bussmann
Overview of 170M3238 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8102
|
Newark | Fuse 50A 1250V 1*kn/110 Ar Cu |Eaton Bussmann 170M3238 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$556.8500 / $631.8100 | Buy Now |
DISTI #
170M3238-ND
|
DigiKey | FUSE SQUARE 50A 1.3KVAC RECT Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$612.8833 | Buy Now |
DISTI #
71337771
|
RS | FUSE 50A 1250V 1KN/110 AR CU | Bussmann by Eaton 170M3238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$525.3200 / $583.6900 | RFQ |
DISTI #
000000000002484614
|
Sager | Specialty Fuses 50A 1250V 1*KN/110 AR CU Min Qty: 6 | 0 |
|
$532.7600 | Buy Now |