Part Details for 170M3214 by Eaton Bussmann
Overview of 170M3214 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8090
|
Newark | Fuse 160A 690V 1*tn/110 Ar Uc |Eaton Bussmann 170M3214 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.1200 / $458.5200 | Buy Now |
DISTI #
170M3214-ND
|
DigiKey | FUSE SQUARE 160A 700VAC RECT Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.5267 | Buy Now |
DISTI #
71337711
|
RS | FUSE 160A 690V 1TN/110 AR UC | Bussmann by Eaton 170M3214 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$375.1200 / $394.8600 | RFQ |
DISTI #
000000000002484602
|
Sager | Specialty Fuses 160A 690V 1*TN/110 AR UC Min Qty: 6 | 0 |
|
$323.8100 | Buy Now |