Part Details for 170M3165 by Eaton Bussmann
Overview of 170M3165 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M3165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M8065
|
Newark | Fuse 200A 690V 1*/110 Ar Uc |Eaton Bussmann 170M3165 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.7300 / $375.1500 | Buy Now |
DISTI #
170M3165-ND
|
DigiKey | FUSE SQUARE 200A 700VAC RECT Min Qty: 6 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.8933 | Buy Now |
DISTI #
71337535
|
RS | FUSE 200A 690V 1/110 AR UC | Bussmann by Eaton 170M3165 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$357.9500 | RFQ |
DISTI #
000000000002484576
|
Sager | Specialty Fuses 200A 690V 1*/110 AR UC Min Qty: 6 | 0 |
|
$245.5100 / $253.4300 | Buy Now |
DISTI #
170M3165
|
Relay Specialties | Fast Acting Fuse, Voltage-Rate Min Qty: 1 | 0 |
|
RFQ |